Stackpole Electronics, IncRHC2512FT2R49Resistor Fixed Single-Surface Mount

Res Thick Film 2512 2.49 Ohm 1% 2W ±100ppm/°C Pad SMD T/R

The RHC2512FT2R49 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 2.49 Ohm. This dependable part has a power rating of 2 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 6.3 mm long, 0.6 mm tall and 3.2 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

142 parts: Ships in 2 days

    Total$45.53Price for 142

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      142
      Maximum Of:
      142
      Country Of origin:
      Japan
         
      • Price: $0.3206
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2243+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 142 parts
      • Price: $0.3206

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.