IntelRH80532GC049512S L6VBMicroprocessors - MPUs
MPU Pentium® 4 Processor-M 32bit 2.2GHz 478-Pin UFCPGA
| Compliant with Exemption | |
| 3A991.a.2 | |
| Obsolete | |
| 8542.31.00.01 | |
| Automotive | No |
| PPAP | No |
| Pentium® 4 Processor-M | |
| Pentium 4 | |
| 1 | |
| 32 | |
| 2200 | |
| 0 | |
| 0 | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 1.14 | |
| 1.2|1.3 | |
| 1.32 | |
| 0 | |
| 100 | |
| Mounting | Through Hole |
| Package Height | 2.03(Max) |
| Package Width | 35 |
| Package Length | 35 |
| PCB changed | 478 |
| Standard Package Name | PGA |
| Supplier Package | UFCPGA |
| 478 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
