TE ConnectivityRH73X2A20GNTNResistor Fixed Single-Surface Mount
Res Thick Film 0805 20G Ohm 30% 0.125W(1/8W) ±1000ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 20G | |
| 30% | |
| 100 | |
| No | |
| 0.125 (1/8) | |
| Thick Film | |
| -55 | |
| 125 | |
| ±1000 | |
| 70 to 125 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.2 | |
| 0.4 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

