ROHM SemiconductorRH6E040BGTB1MOSFETs
Trans MOSFET N-CH Si 30V 125A 8-Pin HSMT EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 150 | |
| 125 | |
| 2.9@10V | |
| 14@4.5V|30@10V | |
| 30 | |
| 2300@15V | |
| 2000 | |
| 19 | |
| 9.6 | |
| 54 | |
| 18 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 3.2(Max) mm |
| Package Length | 3.2(Max) mm |
| PCB changed | 8 |
| Supplier Package | HSMT EP |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

