VishayRH05065R00FC02

Res Wirewound 65Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH05065R00FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 65 Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. It has a tolerance of 1%. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. The RH05065R00FC02 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 5
  • Manufacturer Lead Time:
    14 weeks
    • Price: $32.950
    1. 1+$32.950
    2. 10+$24.610
    3. 100+$9.472

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.