VishayRH05025K00FE02
Res Wirewound 25KOhm 1% 50W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH05025K00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 25K Ohm. This dependable part has a power rating of 50 W. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. The RH05025K00FE02 part has an axial termination style. This device is made with wirewound technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

