VishayRH05015R00FC02
Res Wirewound 15Ohm 1% 50W ±20ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH05015R00FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This part has a power rating of 50 W. This product has a resistance value of 15 Ohm. Its temperature coefficient is ±20 ppm/°C. This device utilizes wirewound technology. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. The RH05015R00FC02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

