VishayRH0258R000FC02
Res Wirewound 8Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0258R000FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 8 Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%. This device is made with wirewound technology. The RH0258R000FC02 part has an axial termination style.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

