VishayRH0256R800FE02
Res Wirewound 6.8Ohm 1% 25W ±50ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0256R800FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 6.8 Ohm. This part has a power rating of 25 W. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. The RH0256R800FE02 part has an axial termination style. This device utilizes wirewound technology. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. This part has an operating temperature of -55 to 250 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

