VishayRH02510K00FE02
Res Wirewound 10KOhm 1% 25W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH02510K00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 25 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. The RH02510K00FE02 part has an axial termination style. This device utilizes wirewound technology. This product is 49.23 mm long, 13.87 mm tall and 27.43 mm deep. It has a tolerance of 1%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

