10-25% Off
Diodes IncorporatedRH02-TBridge Rectifiers
Rectifier Bridge Diode Single 200V 0.5A 4-Pin Mini-DIP SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Fast Recovery Rectifier | |
| Single | |
| 200 | |
| 0.5@Ta=40°C | |
| 140 | |
| 30 | |
| 1.15@0.4A | |
| 5 | |
| 150 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.7(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 4.9(Max) mm |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | Mini-DIP SMD |
| 4 |
If you want to convert an alternating current input into a direct current, then this RH02-T full bridge rectifier from Diodes Zetex is perfect for you! This product will be shipped in tape and reel packaging so that components can be mounted effectively. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. It is made in a single configuration.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
