VishayRH010500R0FC02

Res Wirewound 500Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH010500R0FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 12.5 W. This product has a resistance value of 500 Ohm. Its temperature coefficient is ±20 ppm/°C. It has a tolerance of 1%. The RH010500R0FC02 part has an axial termination style. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 10
  • Manufacturer Lead Time:
    14 weeks
    • Price: $11.908
    1. 1+$11.908
    2. 100+$4.183

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.