VishayRH0104R000FE02
Res Wirewound 4Ohm 1% 12.5W ±50ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH0104R000FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 12.5 W. This product has a resistance value of 4 Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This device is made with wirewound technology. The RH0104R000FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

