10-25% Off

VishayRH0102K500FC02

Res Wirewound 2.5KOhm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH0102K500FC02 fixed single-mount resistor from Vishay will get you the proper resistance. This durable part has a power rating of 12.5 W. This product has a resistance value of 2.5K Ohm. Its temperature coefficient is ±20 ppm/°C. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. It has a tolerance of 1%. The RH0102K500FC02 part has an axial termination style.

Import TariffMay apply to this part

5 parts: Ships in 2 days

    Total$1.39Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1638+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 5 parts
      • Price: $1.389

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.