VishayRH01025R00FE02
Res Wirewound 25Ohm 1% 12.5W ±20ppm/°C Aluminum Housed Axial Card
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RH01025R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This dependable part has a power rating of 12.5 W. This product has a resistance value of 25 Ohm. Its temperature coefficient is ±20 ppm/°C. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. It has a tolerance of 1%. The RH01025R00FE02 part has an axial termination style. This product is 34.93 mm long, 9.91 mm tall and 20.32 mm deep.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

