VishayRH00550R00FE02

Res Wirewound 50Ohm 1% 7.5W ±20ppm/°C Aluminum Housed Axial Card

For all your nontraditional resistor mounting needs using this RH00550R00FE02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 50 Ohm. This dependable part has a power rating of 7.5 W. Its temperature coefficient is ±20 ppm/°C. This product is 28.58 mm long, 8.13 mm tall and 16.41 mm deep. It has a tolerance of 1%. This device is made with wirewound technology. The RH00550R00FE02 part has an axial termination style. This part has an operating temperature of -55 to 250 °C.

66 parts: Ships in 3 days

    Total$67.92Price for 3

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Mexico
      • In Stock: 66 parts
      • Price: $22.64

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.