STMicroelectronicsRH-AD128K1Analog to Digital Converters - ADCs
8-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin CFPAK T/R
| Not Compliant | |
| 3A001.a.2.c | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| SAR | |
| 12bit | |
| 1 | |
| 8|4 | |
| 1Msps | |
| Serial (SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Unipolar|Bipolar | |
| Analog and Digital | |
| 3.6V|±3.6V | |
| ±1.1LSB | |
| ±2LSB | |
| 73dB(Typ) | |
| Yes | |
| Yes | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.72(Max) |
| Package Width | 7.06(Max) |
| Package Length | 10.13(Max) |
| PCB changed | 16 |
| Standard Package Name | FPAK |
| Supplier Package | CFPAK |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

