RECOM Power GmbHRH-2415D/H6DC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| Isolated | |
| 2 | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -15|15 | |
| -0.033|0.033 | |
| 1 | |
| 6400VDC | |
| DC/DC | |
| 80(Typ) | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 80(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 2.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7 |
| Package Length | 19.6 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

