RECOM Power GmbHRH-123.3D/H6DC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 2-OUT -3.3V/3.3V -0.152A/0.152A 1W 5-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 10.8 | |
| 12 | |
| 13.2 | |
| -3.3|3.3 | |
| -0.152|0.152 | |
| 1 | |
| 6400VDC | |
| DC/DC | |
| 80(Typ) | |
| 10% | |
| 1.2%/1%Vi(Typ) | |
| 74(Typ) | |
| -40 | |
| 90 | |
| Tube | |
| 2.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 7 |
| Package Length | 19.6 |
| PCB changed | 5 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 5 |
Provide the ability to switch between voltages by using this step down RH-123.3D/H6 DC to DC converter and switching regulator module. It has a voltage of 3.3|-3.3 V. This part has a temperature range of -40 °C to 90 °C. This device comes in tube packaging.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

