ROHM SemiconductorRGW00TS65CHRC11IGBT Chip
Trans IGBT Chip N-CH 650V 96A 254W 3-Pin(3+Tab) TO-247N Tube Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| N | |
| Single | |
| ±30 | |
| 650 | |
| 1.5 | |
| 96 | |
| 0.2 | |
| 254 | |
| -40 | |
| 175 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 21 mm |
| Package Width | 5 mm |
| Package Length | 16 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247N |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

