SUSUMU CO.,LTDRGV3216P-1803-B-T1Resistor Fixed Single-Surface Mount
Res Thin Film 1206 180K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 180K | |
| 0.1% | |
| 700 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 85 to 155 | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.2 | |
| 1.6 | |
| 0.4 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

