10-25% Off
VishayRGP25M-E3/54Rectifiers
Diode Switching 1KV 2.5A 2-Pin Case C-16 T/R
| Compliant with Exemption | |
| EAR99 | |
| NRND | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 1000 |
| Single | |
| 1000 | |
| 2.5@Ta=55C | |
| 100 | |
| 1.3 | |
| 5 | |
| 500 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Commercial | |
| Diameter | 5.8(Max) mm |
| Mounting | Through Hole |
| Package Length | 10(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case C-16 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

