VishayRGF1M-E3/67ARectifiers

Diode Switching 1KV 1A 2-Pin DO-214BA T/R

If your circuit needs to adjust from an AC to DC voltage use a switching diode RGF1M-E3/67A rectifier from Vishay. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. It is made in a single configuration. This rectifier has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

11 parts: Ships tomorrow

    Total$0.14Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      1
      Maximum Of:
      11
      Country Of origin:
      China
         
      • Price: $0.1356
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2249+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 11 parts
      • Price: $0.1356

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.