| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 16VDC |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 14 |
| Trip Current (A) | 23.8 |
| Minimum Initial Resistance (Ohm) | 0.0026 |
| Maximum Initial Resistance (Ohm) | 0.0043 |
| Maximum Post Trip Resistance (Ohm) | 0.0064 |
| Typical Power Dissipation (W) | 4.6 |
| Maximum Trip Time (s) | 9@70A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10.9(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Size (mm) | 23.5 X 3.5 X 27.9 |
| Wire Form | Straight |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 23.5(Max) |
| Product Depth (mm) | 3.5(Max) |
| Product Height (mm) | 27.9(Max) |
| Seated Plane Height (mm) | 27.9(Max) |
| Mounting | Through Hole |