SUSUMU CO.,LTDRG2012P-101-D-T5Resistor Fixed Single-Surface Mount
Res Thin Film 0805 100 Ohm 0.5% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 0.5% | |
| 150 | |
| No | |
| 0.125 (1/8) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 85 to 155 | |
| No | |
| No | |
| Yes | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.4 | |
| ±0.2 | |
| ±0.2 | |
| ±0.1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

