| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active-Unconfirmed |
| Automotive | Yes |
| PPAP | Unknown |
| Resistance Value (Ohm) | 24K |
| Tolerance | 0.05% |
| Maximum Voltage Rating (V) | 150 |
| Current Sensing | No |
| Power Rating (W) | 0.125 (1/8) |
| Technology | Thin Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±10 |
| Temperature Range @ Derated Power (°C) | 85 to 155 |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | Yes |
| Case Size | 0805 |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 0805 |
| Product Length (mm) | 2 |
| Product Depth (mm) | 1.25 |
| Product Height (mm) | 0.4 |
| Length Tolerance (mm) | ±0.2 |
| Depth Tolerance (mm) | ±0.2 |
| Height Tolerance (mm) | ±0.1 |
| Mounting | Surface Mount |