Bel Power SolutionsRFT-20Y15FDC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 15V 1.333A 20W 6-Pin Tray
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 14 | |
| 110 | |
| 160 | |
| 15 | |
| 1.333 | |
| 20 | |
| 3000VAC | |
| DC/DC | |
| 170(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 86(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Extended | |
| Tray | |
| Fixed | |
| Mounting | Screw |
| Package Height | 11.8 mm |
| Package Width | 50.8 mm |
| Package Length | 40 mm |
| PCB changed | 6 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

