Bel Power SolutionsRFT-20Y03DC to DC Converter and Switching Regulator Module
Module DC-DC 110VIN 1-OUT 3.3V 6.06A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| 1 | |
| Isolated | |
| 14 | |
| 110 | |
| 160 | |
| 3.3 | |
| 6.06 | |
| 20 | |
| 3000VAC | |
| DC/DC | |
| 170(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 84(Typ) | |
| Positive | |
| -40 | |
| 105 | |
| Extended | |
| Tube | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.8 |
| Package Width | 50.8 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

