ROHM SemiconductorRFS30TZ6SGC13Rectifiers
Diode Switching Si 650V 30A 2-Pin(2+Tab) TO-247 Tube
| Compliant | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Si | |
| Maximum DC Reverse Voltage (V) | 650 |
| Single | |
| 650 | |
| 30 | |
| 160 | |
| 2.3 | |
| 5 | |
| 35 | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 20.95 |
| Package Width | 5.02 |
| Package Length | 15.94 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-247 |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

