Top Purchased
NichiconRFS0J101MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 5.7mm) SMD 0.024 Ohm 2.5A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 6.3VDC | |
| 0.024 | |
| Low | |
| 2.5 | |
| 300@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.7 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

