NichiconRFS0G101MCN1GSCapacitor Aluminum Polymer
Cap Aluminum Polymer 100uF 4VDC 20%( 5 X 5.7mm) SMD 0.022 Ohm 2.61A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 4VDC | |
| 0.022 | |
| Low | |
| 2.61 | |
| 300@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 5 X 5.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 5 | |
| 5.7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

