TDK-LambdaRFE1600-48AC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 33A 1584W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 33 | |
| 1584 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 120mV | |
| 240mV | |
| 11.6 | |
| 47 to 63 | |
| 92 | |
| No | |
| Screw Terminal Block | |
| Lug Terminal Female | |
| Yes | |
| 480mV | |
| No | |
| -10 | |
| 70 | |
| 1550 | |
| Mounting | Chassis |
| Package Height | 40.8 mm |
| Package Width | 85 mm |
| Package Length | 356.6 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

