TDK-LambdaRFE2500-24AC to DC Power Supplies
AC/DC Power Supply Single-OUT 24V 96A 2304W
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 24 | |
| 96 | |
| 2304 | |
| 85 | |
| 265 | |
| 3000VAC | |
| 60mV | |
| 120mV | |
| 15 | |
| 47 to 63 | |
| 92 | |
| No | |
| Screw Terminal Block | |
| Lug Terminal Female | |
| Yes | |
| 240mV | |
| No | |
| -10 | |
| 50 | |
| 2500 | |
| Mounting | Rack |
| Package Height | 40.8 mm |
| Package Width | 107 mm |
| Package Length | 380.5 mm |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

