| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.55 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Material | Si |
| Configuration | Single |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 50 |
| Maximum Gate-Source Voltage (V) | ±10 |
| Maximum Gate Threshold Voltage (V) | 2 |
| Maximum Continuous Drain Current (A) | 14 |
| Maximum Drain-Source Resistance (mOhm) | 100@5V |
| Typical Gate Charge @ Vgs (nC) | 25(Max)@5V|40(Max)@10V |
| Typical Gate Charge @ 10V (nC) | 40(Max) |
| Typical Input Capacitance @ Vds (pF) | 670@25V |
| Typical Output Capacitance (pF) | 185 |
| Maximum Power Dissipation (mW) | 48000 |
| Typical Fall Time (ns) | 16 |
| Typical Rise Time (ns) | 24 |
| Typical Turn-Off Delay Time (ns) | 42 |
| Typical Turn-On Delay Time (ns) | 13 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 175 |
| Packaging | Tube |
| Typical Drain-Source Resistance @ 25°C (mOhm) | 110@3V|800@3.5V|750@4V|700@4.5V|650@5V |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.54 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| Pin Count | 3 |
| Lead Shape | Gull-wing |