| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 150 | |
| 3.5 | |
| 46@10V | |
| 1.8@4.5V|3.5@10V | |
| 3.5 | |
| 150@20V | |
| 1000 | |
| 2.7 | |
| 4.4 | |
| 11 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.82(Max) |
| Package Width | 1.8(Max) |
| Package Length | 2.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TUMT |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

