SamtecRF405-00RJ7-00RJ7-0190Cable Assembly Coaxial
Cable Assembly Coaxial 0.19m 24AWG SMP to SMP F-F Solutionator Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-F | |
| SMP | |
| SMP | |
| Silver Plated Copper Clad Steel | |
| 24 | |
| 0.19 | |
| 2.18 | |
| 0.56 | |
| 3.18 | |
| 50 | |
| 500VDC | |
| 20 | |
| -40 | |
| 125 | |
| Bag | |
| Solutionator | |
| Polytetrafluoroethylene | |
| Right Angle to Right Angle | |
| RG-405 | |
| Tinned Copper | |
| 104.97pF/m | |
| Gold Over Nickel | |
| Beryllium Copper | |
| Braid |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

