Micro Commercial ComponentsRF3358-TPRF BJT
Trans RF BJT NPN 18V 0.1A 200mW 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.21.00.95 | |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Single | |
| 1 | |
| 25 | |
| 18 | |
| <20 | |
| 3 | |
| 0.1 | |
| 0.06 to 0.12 | |
| 1000 | |
| 1000 | |
| 10V/20mA | |
| 130@20mA@10V | |
| 120 to 200 | |
| 625 | |
| 200 | |
| 10 | |
| 6000(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

