| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 240V |
| Maximum Current Rating (A) | 12.5 |
| Hold Current (A) | 1.25 |
| Trip Current (A) | 2.5 |
| Minimum Initial Resistance (Ohm) | 0.165 |
| Maximum Initial Resistance (Ohm) | 0.253 |
| Maximum Post Trip Resistance (Ohm) | 0.44 |
| Typical Power Dissipation (W) | 3.28 |
| Maximum Trip Time (s) | 23@6.25A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 11.4(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Size (mm) | 21.2 X 5.3 |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.81 |
| Product Diameter (mm) | 21.2(Max) |
| Product Depth (mm) | 5.3(Max) |
| Seated Plane Height (mm) | 27.4(Max) |
| Mounting | Through Hole |