SamtecRF316-01RP1-01RP1-0140Cable Assembly Coaxial
Cable Assembly Coaxial 0.14m 26AWG SMA to SMA PL-PL Solutionator Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF316-01RP1-01RP1-0140 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL-PL | |
| SMA | |
| SMA | |
| Silver Coated Copper | |
| 26 | |
| 0.14 | |
| 2.54 | |
| 0.51 | |
| 12.7 | |
| Amber | |
| 50 | |
| 1000V | |
| 6 | |
| -50 | |
| 165 | |
| Bag | |
| Solutionator | |
| Fluorinated Ethylene Propylene | |
| Right Angle to Right Angle | |
| RG316 | |
| 5 | |
| Silver Plated Copper Clad Steel | |
| 96.432pF/m | |
| Gold Over Nickel | |
| Brass | |
| Braid |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

