LittelfuseRF3078-000ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 7-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Hex Common Anode | |
| Uni-Directional | |
| 6 | |
| 7 | |
| 9.2(Typ) | |
| 0.05 | |
| 0.22 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.27(Max) |
| Package Width | 0.8 |
| Package Length | 2.8 |
| PCB changed | 7 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 7 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

