| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 60VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 5 |
| Trip Current (A) | 10 |
| Minimum Initial Resistance (Ohm) | 0.012 |
| Maximum Initial Resistance (Ohm) | 0.03 |
| Maximum Post Trip Resistance (Ohm) | 0.05 |
| Typical Power Dissipation (W) | 5 |
| Maximum Trip Time (s) | 28@25A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 10.9(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Size (mm) | 24.1 X 3 X 29 |
| Wire Form | Straight |
| Product Length (mm) | 24.1(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 29(Max) |
| Seated Plane Height (mm) | 29(Max) |
| Mounting | Through Hole |