Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Single | |
1 | |
Pulsed CW | |
60 | |
10 | |
2.5 | |
10 | |
100 | |
1 | |
1000@10V | |
15(Typ) | |
19 | |
2700 | |
700 | |
53 | |
-65 | |
200 | |
Tape and Reel | |
Industrial | |
Mounting | Surface Mount |
Package Height | 2.87 mm |
Package Width | 6.86 mm |
Package Length | 6.86 mm |
PCB changed | 3 |
Supplier Package | Case E2 |
3 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.