Reduced Price
LittelfuseRF2943-000ESD Suppressors
ESD Suppressor TVS Uni-Dir 7V Automotive AEC-Q101 2-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Uni-Directional | |
| 1 | |
| 7 | |
| 9.2(Typ)@8/20us | |
| 2@8/20us | |
| 0.05 | |
| 1 | |
| 0.25 | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.38(Max) mm |
| Package Width | 0.6 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 2 | |
| Lead Shape | No Lead |
Install this diode array RF2943-000 ESD protection device from Littelfuse to prevent future damage to your electronic equipment from electrostatic discharge. This ESD diode has a maximum ESD protection device voltage of 20@Air Gap/20@Contact Disc kV. This device's maximum clamping voltage is 9.2 V. This ESD diode has an operating temperature range of -55 °C to 125 °C. It is made in a single configuration. Its capacitance value is 0.22 pF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

