Reduced Price
TE ConnectivityRF2524-000ESD Suppressors
ESD Suppressor Diode TVS Uni-Dir 7V 9.2Vc Automotive AEC-Q101 10-Pin DFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| TVS | |
| Quad Common Anode | |
| Uni-Directional | |
| 4 | |
| 7 | |
| 9.2(Typ) | |
| 0.05 | |
| 0.22 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.36 |
| Package Width | 1 |
| Package Length | 2.5 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

