SamtecRF179-72RP1-74BJ3-0300Cable Assembly Coaxial
Cable Assembly Coaxial 0.3m 30AWG MCX to BNC F-PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF179-72RP1-74BJ3-0300 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-PL | |
| MCX | |
| BNC | |
| Silver Plated Copper | |
| 30 | |
| 0.3 | |
| 2.54 | |
| 0.31 | |
| 10.2 | |
| 1.6 | |
| Amber | |
| 75 | |
| 1000VDC|500VAC|1200VAC | |
| -50 | |
| 165 | |
| Bag | |
| Fluorinated Ethylene Propylene | |
| RG179 | |
| 3 | |
| Silver Plated Copper | |
| 64pF/m | |
| Gold | |
| Brass/Phosphor Bronze | |
| Braid |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

