SamtecRF178-03RP1-SING-0305Cable Assembly Coaxial
Cable Assembly Coaxial 0.305m 30AWG MMCX PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF178-03RP1-SING-0305 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| PL | |
| MMCX | |
| Not Included | |
| Silver Plated Copper | |
| 30 | |
| 0.305 | |
| 1.8 | |
| 0.31 | |
| 10.2 | |
| 0.86 | |
| Amber | |
| 50 | |
| 170V | |
| 5 | |
| 4.83ns/m | |
| -50 | |
| 165 | |
| Bag | |
| Fluorinated Ethylene Propylene | |
| Right Angle | |
| RG-178 | |
| 3 | |
| Silver Plated Copper Clad Steel | |
| 96pF/m | |
| Gold | |
| Brass |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

