SamtecRF178-01BJ1-03SP1-0300Cable Assembly Coaxial
Cable Assembly Coaxial 0.3m 30AWG SMA to MMCX F-PL Bag
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| RF178-01BJ1-03SP1-0300 | |
| Automotive | No |
| PPAP | No |
| Coaxial | |
| F-PL | |
| SMA | |
| MMCX | |
| Silver Plated Copper | |
| 30 | |
| 0.3 | |
| 1.8 | |
| 0.31 | |
| 10.2 | |
| 0.86 | |
| Amber | |
| 50 | |
| 170V | |
| 5 | |
| 4.83ns/m | |
| -50 | |
| 165 | |
| Bag | |
| Fluorinated Ethylene Propylene | |
| Straight to Straight | |
| RG-178 | |
| 3 | |
| Silver Plated Copper Clad Steel | |
| 96pF/m | |
| Gold | |
| Brass/Beryllium Copper |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

