| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 30V |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 3.5 |
| Trip Current (A) | 6.3 |
| Minimum Initial Resistance (Ohm) | 0.017 |
| Maximum Initial Resistance (Ohm) | 0.031 |
| Maximum Post Trip Resistance (Ohm) | 0.05 |
| Typical Power Dissipation (W) | 1.9 |
| Maximum Trip Time (s) | 3@20A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Bag |
| Size (mm) | 31.8 X 13.5 X 1.1 |
| Product Length (mm) | 31.8(Max) |
| Product Depth (mm) | 13.5(Max) |
| Product Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |