| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Maximum Voltage Rating | 13.2VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 0.5 |
| Trip Current (A) | 1 |
| Minimum Initial Resistance (Ohm) | 0.25 |
| Maximum Post Trip Resistance (Ohm) | 0.9 |
| Typical Power Dissipation (W) | 0.8(Max) |
| Maximum Trip Time (s) | 0.05@8A |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Size (mm) | 3.43 X 2.8 X 0.62 |
| Product Length (mm) | 3.43(Max) |
| Product Depth (mm) | 2.8(Max) |
| Product Height (mm) | 0.62(Max) |
| Package/Case | 1210 |
| Mounting | Surface Mount |