VishayRER75FR301RC02
Res Wirewound 301mOhm 1% 30W ±100ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER75FR301RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 301m Ohm. This dependable part has a power rating of 30 W. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. This device utilizes wirewound technology. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R. The RER75FR301RC02 part has an axial termination style. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

